F77737-000 | Raychem
Heatshrink tubing, 2:1, (4/1.5 mm), white, F77737-000
Order No.: 39P9068
EAN: 4099891276836
MPN:
F77737-000
HX-SCE-1K-4.8-50-9
Unit Price (€ / mtr.)
1.8445 € *
Available in 5 Days: 11,430 mtr. - if ordered today
Heat shrink tubing, VERSAFIT-3/16-2-SP, Raychem
VERSAFIT-3/16-2-SP is a highly flame-retardant, low recovery temperature, heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a low shrink temperature (to reduce installation time).
Features
- 2:1 Shrink ratio
- Very flexible; doesn’t easily wrinkle when bent
- Hot stamps extremely well
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 4 mm | |
Length | 50 mm | |
max. operating temperature | 105 °C | |
contains glue inside | No | |
Shrinking rate | 2:1 | |
Inner diameter after shrinkage | 1.5 mm | |
min. operating temperature | -55 °C | |
Colour | white |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |