F56629-000 | Raychem
Heatshrink tubing, 2:1, (3.17/1.57 mm), PE, black, F56629-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.7904 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
47.79 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7904 €
2 pcs.
44.6964 €
5 pcs.
41.9951 €
10 pcs.
39.0320 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, F56629-000, Raychem
The F56629-000 offers excellent physical, chemical, and electrical properties that meet or exceed commercial, industrial and military standards for highly reliable, general purpose tubing. This product provides electrical insulation and strain relief of in-line components, electrical connections, wire terminations, and splices. It can be used to bundle wires for flexible light duty harnesses.
Features
- 2:1 shrink ratio
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 3.17 mm | |
| Inner diameter after shrinkage | 1.57 mm | |
| Length | 18.3 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 0.5 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 95 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |