F27156-000 | Raychem
Heatshrink tubing, 2:1, (26.4/12.7 mm), PE, black, F27156-000
Unit Price (€ / pc.)
37.128 € *
Available in 5 Days: 7 pcs. - if ordered today
Heat shrink tubing, F27156-000, Raychem
The F27156-000 provides electrical insulation and strain relief of in-line components, electrical connections, wire terminations, and splices. It can be used to bundle wires for flexible light duty harnesses. This product's low full recovery temperature reduces installation time and the risk of damage to temperature-sensitive components.
Features
- 2:1 shrink ratio
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Shrinking temperature | 70 °C | |
max. operating temperature | 135 °C | |
Colour | black | |
Inner diameter after shrinkage | 12.7 mm | |
Wall thickness | 0.88 mm | |
min. operating temperature | -55 °C | |
Inner diameter before shrinkage | 26.4 mm | |
Material | PE | |
Shrinking rate | 2:1 | |
Length | 4.6 m |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |