F27135-000 | Raychem
Heatshrink tubing, 2:1, (5.18/2.36 mm), PE, black, F27135-000
Unit Price (€ / pc.)
23.6572 € *
Available in 5 Days: 38 pcs. - if ordered today
Heat shrink tubing, F27135-000, Raychem
The F27135-000 provides electrical insulation and strain relief of in-line components, electrical connections, wire terminations, and splices. It can be used to bundle wires for flexible light duty harnesses. This product's low full recovery temperature reduces installation time and the risk of damage to temperature-sensitive components.
Features
- 2:1 shrink ratio
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking temperature | 70 °C | |
Material | PE | |
Wall thickness | 0.51 mm | |
Length | 15.2 m | |
Inner diameter after shrinkage | 2.36 mm | |
Shrinking rate | 2:1 | |
Colour | black | |
Inner diameter before shrinkage | 5.18 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |