F26167-000 | Raychem
Heatshrink tubing, 2:1, (6.4/3.1 mm), yellow, F26167-000
Order No.: 39P9077
EAN: 4099891276850
MPN:
F26167-000
HX-SCE-1K-6.4-50-S1-4
Unit Price (€ / mtr.)
1.3447 € *
Standard delivery time from the manufacturer is: 13 Weeks
Heat shrink tubing, VERSAFIT-1-1/4-0-SP, Raychem
VERSAFIT-1-1/4-0-SP is a highly flame-retardant, low recovery temperature, heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a low shrink temperature (to reduce installation time).
Features
- 2:1 Shrink ratio
- Very flexible; doesn’t easily wrinkle when bent
- Hot stamps extremely well
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 6.4 mm | |
max. operating temperature | 105 °C | |
contains glue inside | No | |
Shrinking rate | 2:1 | |
Inner diameter after shrinkage | 3.1 mm | |
min. operating temperature | -55 °C | |
Colour | yellow |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |