F18659-000 | Raychem
Heatshrink tubing, 2:1, (3.2/1.5 mm), yellow, F18659-000
Order No.: 39P9057
EAN: 4099891276805
MPN:
F18659-000
HX-SCE-1K-3.2-50-4
Unit Price (€ / mtr.)
1.5232 € *
Available in 5 Days: 13,860 mtr. - if ordered today
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
5 mtr.
1.5232 €
10 mtr.
1.4161 €
25 mtr.
1.3090 €
50 mtr.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, VERSAFIT-1-1/2-2-SP, Raychem
VERSAFIT-1-1/2-2-SP is a highly flame-retardant, low recovery temperature, heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a low shrink temperature (to reduce installation time).
Features
- 2:1 Shrink ratio
- Very flexible; doesn’t easily wrinkle when bent
- Hot stamps extremely well
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 3.2 mm | |
Length | 50 mm | |
max. operating temperature | 105 °C | |
contains glue inside | No | |
Shrinking rate | 2:1 | |
Inner diameter after shrinkage | 1.5 mm | |
min. operating temperature | -55 °C | |
Colour | yellow |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |