EL7585-000 | Raychem
Heatshrink tubing, 3:1, (6.4/2.1 mm), PO, white, EL7585-000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.9865 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9865 €
10 mtr.
3.7009 €
50 mtr.
3.4510 €
100 mtr.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, EL7585-000, Raychem
White, Commercial, Continuous, Recovered ID 2.1 mm, 3:1, 6.4 mm, Expanded Inside, -30 - 105 °C, RPS-CT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 2.1 mm | |
| Length | 50 m | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 105 °C | |
| Wall thickness | 0.58 mm | |
| Colour | white | |
| Material | PO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |