EC9901-000 | Raychem
Heatshrink tubing, 2:1, (9.5/4.7 mm), PE, white, EC9901-000
Unit Price (€ / pc.)
2.1658 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
5 pcs.
2.1658 €
10 pcs.
2.0111 €
25 pcs.
1.8683 €
50 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Low-fire-hazard wire, EC9901-000, Raychem
The EC9901-000 is designed specifically to bridge the gap for installations where the highest performance is demanded from an identification sleeve, without compromising on safety or capability. This product also is presented as cut sleeves organised in ladder format.
Features
- Halogen free, low smoke
- Low toxic fumes
- Non-flame propagating
- Shrink ratio 2:1
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter after shrinkage | 4.7 mm | |
Wall thickness | 0.65 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Material | PE | |
Length | 25 mm | |
Colour | white | |
Shrinking rate | 2:1 | |
Inch Size | 9.5 | |
Inner diameter before shrinkage | 9.5 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39173900 |
Country of origin | CZ |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |