EC9851-000 | Raychem
Heatshrink tubing, 2:1, (3.2/1.5 mm), PE, yellow, EC9851-000
Unit Price (€ / pc.)
1.6898 € *
Available in 5 Days: 4,500 pcs. - if ordered today
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6898 €
10 pcs.
1.5589 €
25 pcs.
1.4518 €
50 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Low-fire-hazard wire, EC9851-000, Raychem
The EC9851-000 is designed specifically to bridge the gap for installations where the highest performance is demanded from an identification sleeve, without compromising on safety or capability. This product also is presented as cut sleeves organised in ladder format.
Features
- Halogen free, low smoke
- Low toxic fumes
- Non-flame propagating
- Shrink ratio 2:1
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 3.2 mm | |
Length | 25 mm | |
Inch Size | 3.2 | |
max. operating temperature | 135 °C | |
Shrinking rate | 2:1 | |
Inner diameter after shrinkage | 1.5 mm | |
min. operating temperature | -55 °C | |
Material | PE | |
Colour | yellow | |
Wall thickness | 0.5 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 39173900 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |