E77288-000 | Raychem
Heatshrink tubing, 2:1, (4.74/2.36 mm), PE, black, E77288-000
Unit Price (€ / pc.)
39.7341 € *
Available in 5 Days: 20 pcs. - if ordered today
Heat shrink tubing, E77288-000, Raychem
The E77288-000 offers excellent physical, chemical, and electrical properties that meet or exceed commercial, industrial and military standards for highly reliable, general purpose tubing. This product provides electrical insulation and strain relief of in-line components, electrical connections, wire terminations, and splices. It can be used to bundle wires for flexible light duty harnesses.
Features
- 2:1 shrink ratio
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 4.74 mm | |
| Inner diameter after shrinkage | 2.36 mm | |
| Length | 15.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 0.5 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 95 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |