E52724-000 | Raychem
Heatshrink tubing, 3:1, (38.1/19.1 mm), PE, white, E52724-000
Order No.: 72P2722
EAN: 4099891655693
MPN:
E52724-000
D-SCE-1K-38-50-S1-9
Unit Price (€ / pc.)
5.3550 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.9742 €
25 pcs.
4.6410 €
50 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, E52724-000, Raychem
The E52724-000 is a thin wall, heat shrink tube, manufactured with e-beam technology that gives the ability to shrink the supplied tube with no damage. This product is the foremost fluid resistant product used in applications where exposure to lubricant and fuel spray is possible.
Features
- Self-extinguishing, non-flame propagating
- Designed for rugged environment
- Military grade performance
- Resistant to key rail, industrial and military fluids
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 38.1 mm | |
Length | 25 mm | |
Inch Size | 38 | |
max. operating temperature | 135 °C | |
Shrinking rate | 3:1 | |
Inner diameter after shrinkage | 19.1 mm | |
min. operating temperature | -75 °C | |
Material | PE | |
Colour | white | |
Wall thickness | 0.64 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |