E10896-000 | Raychem
Heatshrink tubing, 2:1, (13.32/6.35 mm), PE, E10896-000
Unit Price (€ / pc.)
7.8897 € *
Standard delivery time from the manufacturer is: 20 Weeks
Heat shrink tubing, E10896-000, Raychem
The E10896-000 provides electrical insulation and strain relief of in-line components, electrical connections, wire terminations, and splices. It can be used to bundle wires for flexible light duty harnesses. This product's low full recovery temperature reduces installation time and the risk of damage to temperature-sensitive components.
Features
- 2:1 shrink ratio
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Wall thickness | 0.64 mm | |
Inner diameter before shrinkage | 13.32 mm | |
min. operating temperature | -55 °C | |
Shrinking temperature | 70 °C | |
Shrinking rate | 2:1 | |
max. operating temperature | 135 °C | |
Length | 152.4 mm | |
Material | PE | |
Inner diameter after shrinkage | 6.35 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |