D08528-000 | Raychem
Heatshrink tubing, 2:1, (6.5/3 mm), PE, black, D08528-000
Unit Price (€ / mtr.)
1.6184 € *
Available in 5 Days: 500 mtr. - if ordered today
Heat shrink tubing, D08528-000, Raychem
The D08528-000 is a heat-shrinkable tub that has a cost-effective choice for many commercial and military applications; electrically insulates and protects in-line components, disconnect terminals, and splices. This product's low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components. Also is used for strain relief on high-density connectors and where space saving is important.
Features
- 2:1 shrink ratio
- Very thin wall provides space savings and rapid shrinking
- Very flexible: doesn’t easily wrinkle when bent
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Shrinking temperature | 70 °C | |
Shrinking rate | 2:1 | |
max. operating temperature | 125 °C | |
Material | PE | |
Inner diameter before shrinkage | 6.5 mm | |
min. operating temperature | -30 °C | |
Inner diameter after shrinkage | 3 mm | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |