CV6674-000 | Raychem
Heatshrink tubing, 2:1, (12.7/6.35 mm), PE, black, CV6674-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Available in 12 Days: 500 pcs. - if ordered today
Total Price:
261.80 € *
Price list
Quantity
Price per unit*
200 pcs.
1.3090 €
400 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, CV6674-000, Raychem
The CV6674-000 is a high-quality, heat-shrinkable product for a wide variety of uses. It has become the industry standard for insulation, strain relief, wire bundling, and color-coding in both commercial and military applications. This product's tubing has excellent physical, chemical, and electrical properties that meet industrial and military requirements for a highly reliable, general-purpose tubing.
Features
- 2:1 shrink ratio
- Flexible: conforms to irregular shapes
- Flame-retardant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.35 mm | |
| Length | 675 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 0.64 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 95 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |