CV20922001 | Raychem

Heatshrink tubing, 2:1, (1.2/0.6 mm), PVDF, transparent, CV20922001, 1 piece with 1,2 meters

Order No.: 35P4400
EAN: 4099891276270
MPN:
CV20922001
RW-175-E-3/64-X-STK
Series: RW-175
CV20922001 Raychem Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
116.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
2.3205 €

Heat shrink tubing, TMS-SCE-1/4-2.0-4, Raychem

TMS-SCE-1/4-2.0-4 is a heat shrinkable wire marker made from durable, flame retardant, heat shrinkable polyolefin, which is designed to meet the needs of manufacturers with high performance requirements.

Features

  • 3:1 Shrink ratio
  • Quick recovery for heat sensitive areas
  • Lightweight for aerospace applications
  • UL recognised
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 1.2 mm
Inner diameter after shrinkage 0.6 mm
Length 1.2 m
min. operating temperature -55 °C
max. operating temperature 175 °C
contains glue inside No
Colour transparent
Material PVDF
Shrinking temperature 155 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173200
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15