CR7762-000 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, white, CR7762-000
Unit Price (€ / pc.)
4.0222 € *
Available in 5 Days: 3,650 pcs. - if ordered today
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.7366 €
25 pcs.
3.4867 €
50 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink identification sleeve, CR7762-000, Raychem
The CR7762-000 is a thicker rugged wall, 2:1 shrink ratio sleeve, which can aid with handling and installation. Suitable for a wide variety of applications, including aerospace, military, industrial and energy. This product is made from durable, flame retarded, radiation cross linked heat shrinkable polyolefin. Supplied in ‘ladder format’, sleeves are presented for ease of printing and kitting.
Features
- Self-extinguishing, non-flame propagating
- Can be laser marked for superior performance
- Military grade performance
- Pre-termination Cable Identification
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 25.4 mm | |
Length | 50 mm | |
Inch Size | 1 | |
max. operating temperature | 135 °C | |
Shrinking rate | 2:1 | |
Inner diameter after shrinkage | 12.7 mm | |
min. operating temperature | -55 °C | |
Material | PE | |
Colour | white | |
Wall thickness | 0.89 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |