CJ1417-000 | Raychem
Heatshrink tubing, 3:1, (27.94/9.52 mm), PE, black, CJ1417-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.9577 € *
Available: 3 pcs.
Available in 12 Days: 297 pcs. - if ordered today
Total Price:
75.96 € *
Price list
Quantity
Price per unit*
1 pcs.
75.9577 €
2 pcs.
71.0549 €
5 pcs.
66.7471 €
10 pcs.
62.0466 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, CJ1417-000, Raychem
The CJ1417-000 is a heat-shrinkable tub made of a rugged polymer that resists moisture, fungus, and weathering. It also has excellent electrical properties. This product is useful in applications where insulation, abrasion resistance, and strain relief are important. it can provide a watertight system in nonpressurized applications.
Features
- No adhesive - can be removed easily
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 27.94 mm | |
| Inner diameter after shrinkage | 9.52 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 90 °C | |
| Wall thickness | 3.05 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |