CF4690-000 | Raychem
Heatshrink tubing, 2:1, (12.7/6.35 mm), PE, black, CF4690-000
Unit Price (€ / pc.)
0.0893 € *
Available in 5 Days: 43,918 pcs. - if ordered today
Total Price:
8.92 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0893 €
250 pcs.
0.0821 €
500 pcs.
0.0762 €
1000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, CF4690-000, Raychem
The CF4690-000 is a high-quality, heat-shrinkable product for a wide variety of uses. It has become the industry standard for insulation, strain relief, wire bundling, and color-coding in both commercial and military applications. This product's tubing has excellent physical, chemical, and electrical properties that meet industrial and military requirements for a highly reliable, general-purpose tubing.
Features
- 2:1 shrink ratio
- Flexible: conforms to irregular shapes
- Flame-retardant
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter after shrinkage | 6.35 mm | |
Material | PE | |
Wall thickness | 0.64 mm | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 95 °C | |
Colour | black | |
Inner diameter before shrinkage | 12.7 mm | |
Length | 38.1 mm | |
max. operating temperature | 135 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |