CB7841-000 | Raychem
Heatshrink tubing, 2:1, (19.1/9.5 mm), fluoroelastomer, crosslinked, black, CB7841-000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
78.0521 € *
Standard delivery time from the manufacturer is: 17 Weeks
Heat shrink tubing, TFER-1/4-X-STK, Raychem
TFER-1/4-X-STK is a heatshrinkable tubing manufactured from a modified Teflon (Polytetrafluoroethylene), an excellent high temperature covering and insulation material with a milk-white translucence. This product has the added advantages of thin wall, high shrink ratio, greater flexibility and transparency in application.
Features
- Highly flame retarded
- Excellent chemical resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 19.1 mm | |
| Inner diameter after shrinkage | 9.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 200 °C | |
| contains glue inside | No | |
| Wall thickness | 1.07 mm | |
| Colour | black | |
| Material | fluoroelastomer, crosslinked | |
| Shrinking temperature | 100 °C | |
| Inch Size | 3/4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |