CB7764-000 | Raychem
Heatshrink tubing, 2:1, (3.2/1.6 mm), fluoroelastomer, crosslinked, black, CB7764-000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
24.3831 € *
Standard delivery time from the manufacturer is: 10 Weeks
Heat shrink tubing, SRFR-2.9/1.7-8-SP, Raychem
SRFR-2.9/1.7-8-SP is a highly flexible and resistant to high and low temperatures. Unlike other silicone materials, this product displays outstanding physical strength. It resists extreme heat shocks, and exhibits good thermal insulation. Also is nonburning and has outstanding ablative properties as well as excellent physical and electrical properties.
Features
- 1.5:1 Shrink ratio
- Highly flame-retardant
- Extremely flexible at high and low temperatures
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 3.2 mm | |
| Inner diameter after shrinkage | 1.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 200 °C | |
| contains glue inside | No | |
| Wall thickness | 0.76 mm | |
| Colour | black | |
| Material | fluoroelastomer, crosslinked | |
| Shrinking temperature | 100 °C | |
| Inch Size | 1/8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |