CB5141-000 | Raychem
Heatshrink tubing, 5:1, (15.24/4.44 mm), PE, black, CB5141-000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
33.6889 € *
Standard delivery time from the manufacturer is: 13 Weeks
Heat shrink tubing, RW-200-E-1/4-0-SP, Raychem
RW-200-E-1/4-0-SP is a heat-shrinkable, chemical-resistant, high-temperature tubing. This product is fabricated from modified, crosslinked fluroelastomeric materials designed for a wide range of applications.
Features
- High resistance to impact and abrasion
- Resistance to a wide variety of fuels
- Flexibility at low temperatures without cracking
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 5:1 | |
| Inner diameter before shrinkage | 15.24 mm | |
| Inner diameter after shrinkage | 4.44 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | No | |
| Wall thickness | 1.52 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |