CB5088-000 | Raychem
Heatshrink tubing, 3:1, (27.9/9.5 mm), PE, black, CB5088-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
235.5605 € *
Available in 12 Days: 14 pcs. - if ordered today
Heat shrink tubing, CB5088-000, Raychem
The CB5088-000 is a heat-shrinkable tub for cable jacketing applications where cable flexibility is important, high-flex (HF) tubing is good for jacketing cables where sharp bends or turns are required. Also suitable for situations where the cable is subject to motion. This product Provides excellent insulation and abrasion protection, per U.S. Mine Safety and Health Administration (MSHA) regulations.
Features
- Offers high flexibility
- Flame retardant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 27.9 mm | |
| Inner diameter after shrinkage | 9.5 mm | |
| Length | 7.6 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 90 °C | |
| Wall thickness | 2.7 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |