CB5024-000 | Raychem
Heatshrink tubing, 3:1, (27.92/9.52 mm), PE, clear, CB5024-000
Unit Price (€ / pc.)
98.8890 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
98.89 € *
Price list
Quantity
Price per unit*
1 pcs.
98.8890 €
2 pcs.
92.5106 €
5 pcs.
86.9057 €
10 pcs.
80.7891 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, CB5024-000, Raychem
The CB5024-000 is a heat-shrinkable tub made of a rugged polymer that resists moisture, fungus, and weathering. It also has excellent electrical properties. This product is useful in applications where insulation, abrasion resistance, and strain relief are important. it can provide a watertight system in nonpressurized applications.
Features
- No adhesive - can be removed easily
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | clear | |
| Shrinking temperature | 90 °C | |
| Inner diameter before shrinkage | 27.92 mm | |
| Wall thickness | 3.05 mm | |
| Length | 7.6 m | |
| Inner diameter after shrinkage | 9.52 mm | |
| min. operating temperature | -55 °C | |
| Material | PE | |
| max. operating temperature | 110 °C | |
| Shrinking rate | 3:1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |