CB03374007 | Raychem
Heatshrink tubing, 2:1, (12.7/6.4 mm), fluoroelastomer, crosslinked, black, CB03374007
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
50.6226 € *
Available in 12 Days: 390 mtr. - if ordered today
Heat shrink tubing, RW-200-1/4-0-SP, Raychem
RW-200-1/4-0-SP is a heat-shrinkable, chemical-resistant, high-temperature tubing. This product is fabricated from modified, crosslinked fluroelastomeric materials designed for a wide range of applications.
Features
- High resistance to impact and abrasion
- Resistance to a wide variety of fuels
- Flexibility at low temperatures without cracking
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.4 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| contains glue inside | No | |
| Wall thickness | 1.22 mm | |
| Colour | black | |
| Material | fluoroelastomer, crosslinked | |
| Shrinking temperature | 100 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |