CB03294012 | Raychem

Heatshrink tubing, 2:1, (3.2/1.6 mm), fluoroelastomer, crosslinked, black, CB03294012

Order No.: 91F2939
EAN: 4099891279288
MPN:
CB03294012
RW-200-E-1/8-0-SP
Series: RW-200
CB03294012 Raychem Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
14.5299 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
726.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
14.5299 €

Heat shrink tubing, RW-175-E-3/64-X-STK, Raychem

RW-175-E-3/64-X-STK is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.

Features

  • 2:1 Shrink ratio
  • Tough, semirigid, very-thin-wall insulation
  • High flame-resistance
  • Protection from most industrial solvents, fuels, and chemicals
  • Meets NASA outgassing requirements
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 3.2 mm
Inner diameter after shrinkage 1.6 mm
Length 50 m
min. operating temperature -55 °C
max. operating temperature 200 °C
contains glue inside No
Wall thickness 0.76 mm
Colour black
Material fluoroelastomer, crosslinked
Shrinking temperature 100 °C
Inch Size 1/8
Logistics
Property Value
Country of origin US
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes