C72402-000 | Raychem
Heatshrink tubing, 2:1, (104.14/50.8 mm), PE, black, C72402-000
Unit Price (€ / pc.)
20.3252 € *
Available in 5 Days: 88 pcs. - if ordered today
Total Price:
20.33 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3252 €
10 pcs.
18.8734 €
25 pcs.
17.6120 €
50 pcs.
16.0055 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, C72402-000, Raychem
The C72402-000 provides electrical insulation and strain relief of in-line components, electrical connections, wire terminations, and splices. It can be used to bundle wires for flexible light duty harnesses. This product's low full recovery temperature reduces installation time and the risk of damage to temperature-sensitive components.
Features
- 2:1 shrink ratio
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking temperature | 70 °C | |
| max. operating temperature | 135 °C | |
| Colour | black | |
| Inner diameter after shrinkage | 50.8 mm | |
| min. operating temperature | -55 °C | |
| Inner diameter before shrinkage | 104.14 mm | |
| Material | PE | |
| Shrinking rate | 2:1 | |
| Length | 152.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |