A417200001 | Raychem
Heatshrink tubing, 3:1, (6.35/2.11 mm), PE, orange, A417200001
Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
5 pcs.
1.5232 €
10 pcs.
1.4161 €
25 pcs.
1.3090 €
50 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink identification sleeve, A417200001, Raychem
The A417200001 is a thin wall, light weight, fast recovery 3:1 shrink ratio sleeve, allowing the customer to cover a wide range of cable diameters. Suitable for a wide variety of applications, including aerospace, military, industrial and energy. This product is made from durable, flame retarded, radiation cross linked heat shrinkable polyolefin. Supplied in ‘ladder format’, sleeves are presented for ease of printing and kitting.
Features
- Self-extinguishing, non-flame propagating
- Can be laser marked for superior performance
- Military grade performance
- Pre-termination Cable Identification
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter after shrinkage | 2.11 mm | |
Wall thickness | 0.58 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Material | PE | |
Length | 16.94 mm | |
Colour | orange | |
Shrinking rate | 3:1 | |
Inch Size | 1/4 | |
Inner diameter before shrinkage | 6.35 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | US |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |