A29688-000 | Raychem
Heatshrink tubing, 2:1, (12.7/6.3 mm), white, A29688-000
Order No.: 39P9042
EAN: 4099891276744
MPN:
A29688-000
HX-SCE-1K-12.7-50-9
Unit Price (€ / mtr.)
1.6184 € *
Available in 5 Days: 2,318 mtr. - if ordered today
Heat shrink tubing, RW-175-E-1/4-X-SP, Raychem
RW-175-E-1/4-X-SP is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.
Features
- 2:1 Shrink ratio
- Tough, semirigid, very-thin-wall insulation
- High flame-resistance
- Protection from most industrial solvents, fuels, and chemicals
- Meets NASA outgassing requirements
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 12.7 mm | |
Length | 50 mm | |
max. operating temperature | 105 °C | |
contains glue inside | No | |
Shrinking rate | 2:1 | |
Inner diameter after shrinkage | 6.3 mm | |
min. operating temperature | -55 °C | |
Colour | white |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |