A21720-000 | Raychem
Heatshrink tubing, 3:1, (9.5/3.1 mm), PE, red, A21720-000
Unit Price (€ / pc.)
0.4760 € *
Available in 5 Days: 87,250 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4760 €
10 pcs.
0.4403 €
25 pcs.
0.4046 €
50 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, A21720-000, Raychem
The A21720-000 is a heat-shrinkable tub that environmentally seals and protects irregular shapes, such as wire splices and break-outs. This product has an outer jacket of radiation-crosslinked, flexible, flame-retardant polyolefin. Medium wall provides increased mechanical protection while maintaining flexibility when installed.
Features
- 3:1 shrink ratio allows for insulation and sealing of irregular shapes
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 9.5 mm | |
Length | 50 mm | |
max. operating temperature | 110 °C | |
Shrinking rate | 3:1 | |
Inner diameter after shrinkage | 3.1 mm | |
min. operating temperature | -40 °C | |
Material | PE | |
Colour | red | |
Shrinking temperature | 80 °C | |
Wall thickness | 1.65 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |