9998552005 | Raychem
Heatshrink tubing, 4:1, (16/4 mm), PE, transparent, 9998552005, 1 piece with 1,2 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8179 € *
Available: 24 pcs.
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8179 €
5 pcs.
8.3300 €
10 pcs.
7.8421 €
25 pcs.
7.3423 €
50 pcs.
6.8544 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tube, DWTC-16/4-X-STK, Raychem
DWTC-16/4-X-STK is a flexible, double-walled, moisture-resistant polyolefin hose with a fusible adhesive inner layer.
Features - 4:1 shrinkage ratio
- Excellent mechanical strength
- Abrasion resistance
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 16 mm | |
| Inner diameter after shrinkage | 4 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 75 °C | |
| contains glue inside | Yes | |
| Wall thickness | 1.47 mm | |
| Colour | transparent | |
| Material | PE | |
| Shrinking temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |