9750274001 | Raychem
Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, yellow/green, 9750274001
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.7731 € *
Standard delivery time from the manufacturer is: 30 Weeks
Heat shrink tubing, RNF-3000-9/3-6-STK, Raychem
RNF-3000-9/3-6-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 3.2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.65 mm | |
| Colour | yellow/green | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C | |
| Inch Size | 1/4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |