9556822004 | Raychem
Heatshrink tubing, 4:1, (4/1 mm), PE, transparent, 9556822004, 1 piece with 1,2 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Available: 15 pcs.
Available in 12 Days: 1,219 pcs. - if ordered today
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
5 pcs.
2.9512 €
10 pcs.
2.6775 €
25 pcs.
2.4871 €
50 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, DWTC-4/1-X-STK, Raychem
DWTC-4/1-X-STK is a flexible, heat-shrinkable, double-wall tubing with an integral, fusible adhesive inner layer that provides a moisture-tight encapsulation for a variety of substrates. In particular, it adheres well to PVC.
Features
- Excellent mechanical strength
- Abrasion resistance
- Excellent optical clarity
- 4:1 shrinkage rate
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 4 mm | |
| Inner diameter after shrinkage | 1 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 75 °C | |
| contains glue inside | No | |
| Wall thickness | 0.8 mm | |
| Colour | transparent | |
| Material | PE | |
| Shrinking temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |