9463210001 | Raychem
Heatshrink tubing, 3:1, (16.2/6.9 mm), yellow, 9463210001
Order No.: 39P9292
EAN: 4099891277208
MPN:
9463210001
TMS-SCE-1K-3/4-2.0-4
Unit Price (€ / mtr.)
3.0583 € *
Standard delivery time from the manufacturer is: 17 Weeks
Heat shrink tubing, RNF-3000-9/3-2-STK, Raychem
RNF-3000-9/3-2-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter after shrinkage | 6.9 mm | |
| min. operating temperature | -55 °C | |
| Shrinking rate | 3:1 | |
| contains glue inside | No | |
| Colour | yellow | |
| Inner diameter before shrinkage | 16.2 mm | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |