9187554002 | Raychem
Heatshrink tubing, 2:1, (6.4/3.2 mm), fluoropolymer, crosslinked, black, 9187554002
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
45.6603 € *
Standard delivery time from the manufacturer is: 17 Weeks
Heat shrink tubing, RNF-3000-9/3-0-SP, Raychem
RNF-3000-9/3-0-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 3.2 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C | |
| contains glue inside | No | |
| Wall thickness | 0.4 mm | |
| Colour | black | |
| Material | fluoropolymer, crosslinked | |
| Shrinking temperature | 220 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |