9020804001 | Raychem
Heatshrink tubing, 2:1, (19/9.5 mm), PE, green, 9020804001
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.4141 € *
Available in 12 Days: 120 mtr. - if ordered today
Heat shrink tubing, 9020804001, Raychem
The 9020804001 is a tough, flexible, general purpose polyolefin tub with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.
Features
- 2:1 and 3:1 shrink ratio
- Excellent physical and electrical performance
- Very good chemical and solvent resistance
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 19 mm | |
| Inner diameter after shrinkage | 9.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 0.75 mm | |
| Colour | green | |
| Material | PE | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
| Original Packaging | Reel with 60 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |