8737350001 | Raychem
Heatshrink tubing, 3:1, (2.7/1.2 mm), yellow, 8737350001
Order No.: 39P9154
EAN: 4099891276966
MPN:
8737350001
RPS-1K-22-18/2.0-4
Unit Price (€ / mtr.)
0.4522 € *
Standard delivery time from the manufacturer is: 21 Weeks
Heat shrink tubing, RNF-3000-6/2-4-SP, Raychem
RNF-3000-6/2-4-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 2.7 mm | |
Length | 50 mm | |
max. operating temperature | 105 °C | |
contains glue inside | No | |
Shrinking rate | 3:1 | |
Inner diameter after shrinkage | 1.2 mm | |
min. operating temperature | -30 °C | |
Colour | yellow |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |