872083-000 | Raychem

Heatshrink tubing, 3:1, (25.4/8.4 mm), yellow, 872083-000

Order No.: 39P8918
EAN: 4099891276645
MPN:
872083-000
D-SCE-1K-25-50-4
872083-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.4871 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
2,487.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 mtr.
2.4871 €

Heat shrink tubing, RW-175-3/16-X-STK, Raychem

RW-175-3/16-X-STK is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.

Features

  • 2:1 Shrink ratio
  • Tough, semirigid, very-thin-wall insulation
  • High flame-resistance
  • Protection from most industrial solvents, fuels, and chemicals
  • Meets NASA outgassing requirements
Technical specifications
Filter Property Value
Inner diameter before shrinkage 25.4 mm
max. operating temperature 135 °C
contains glue inside No
Shrinking rate 3:1
Inner diameter after shrinkage 8.4 mm
min. operating temperature -75 °C
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes