8478290001 | Raychem
Heatshrink tubing, 3:1, (10.8/4.6 mm), white, 8478290001
Order No.: 39P9134
EAN: 4099891276911
MPN:
8478290001
RPS-1K-10-2/2.0-9
Unit Price (€ / mtr.)
1.7374 € *
Available in 5 Days: 3,941 mtr. - if ordered today
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
5 mtr.
1.7374 €
10 mtr.
1.6065 €
25 mtr.
1.4994 €
50 mtr.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, RNF-3000-4.5/1.5-6-SP, Raychem
RNF-3000-4.5/1.5-6-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 10.8 mm | |
Length | 50 mm | |
max. operating temperature | 105 °C | |
contains glue inside | No | |
Shrinking rate | 3:1 | |
Inner diameter after shrinkage | 4.6 mm | |
min. operating temperature | -30 °C | |
Colour | white |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |