774185P018 | Raychem
Heatshrink tubing, 4:1, (5.72/1.3 mm), PE, black, 774185P018
Unit Price (€ / pc.)
0.3689 € *
Available in 5 Days: 10,000 pcs. - if ordered today
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3689 €
10 pcs.
0.3332 €
25 pcs.
0.3094 €
50 pcs.
0.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 774185P018, Raychem
Black, 4:1, Dual wall tubing, Shrinks to 1.3 mm, Irradiated modified polyolefin, 5.72 mm inner diameter.
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 5.72 mm | |
Length | 75 mm | |
max. operating temperature | 110 °C | |
Shrinking rate | 4:1 | |
Inner diameter after shrinkage | 1.3 mm | |
min. operating temperature | -40 °C | |
Material | PE | |
Colour | black | |
Shrinking temperature | 70 °C | |
Wall thickness | 1.2 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |