769356-000 | Raychem
Heatshrink tubing, 2:1, (6.35/3.18 mm), PVDF, black, 769356-000
Order No.: 72P1389
EAN: 4099891655099
MPN:
769356-000
HT-SCE-1K-1/4-2.0-0
Unit Price (€ / pc.)
4.4149 € *
Available in 5 Days: 23,000 pcs. - if ordered today
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.1055 €
25 pcs.
3.8318 €
50 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 769356-000, Raychem
The 769356-000 is designed for use in high temperature applications where extreme resistance to fuels, lubricants and cleaning solvents is required. This product is ideal for applications where low-vacuum outgassing is of high importance. This identification sleeve IS made of highly flame retardant, heat-shrinkable fluoropolymer tubing.
Features
- High temperature
- Low vacuum outgassing
- Extreme fluid resistance
- Self-extinguishing, non-flame propagating
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 6.35 mm | |
Length | 50 mm | |
Inch Size | 1/4 | |
max. operating temperature | 225 °C | |
Shrinking rate | 2:1 | |
Inner diameter after shrinkage | 3.18 mm | |
min. operating temperature | -55 °C | |
Material | PVDF | |
Colour | black | |
Wall thickness | 0.38 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 39173900 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |