7278870001 | Raychem
Heatshrink tubing, 3:1, (4.1/1.7 mm), white, 7278870001
Order No.: 39P9149
EAN: 4099891276959
MPN:
7278870001
RPS-1K-18-12/2.0-9
Unit Price (€ / mtr.)
0.3213 € *
Available in 5 Days: 17,000 mtr. - if ordered today
Heat shrink tubing, RNF-3000-3/1-5-SP, Raychem
RNF-3000-3/1-5-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 4.1 mm | |
Length | 50 mm | |
max. operating temperature | 105 °C | |
contains glue inside | No | |
Shrinking rate | 3:1 | |
Inner diameter after shrinkage | 1.7 mm | |
min. operating temperature | -30 °C | |
Colour | white | |
Wall thickness | 1.6 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |