7223870001 | Raychem
Heatshrink tubing, 3:1, (2.6/1.1 mm), yellow, 7223870001
Order No.: 39P9230
EAN: 4099891277062
MPN:
7223870001
TMS-SCE-1/8-2.0-S1-4
Unit Price (€ / mtr.)
0.6069 € *
Standard delivery time from the manufacturer is: 21 Weeks
Heat shrink tubing, RNF-3000-3/1-4-STK, Raychem
RNF-3000-3/1-4-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 2.6 mm | |
Length | 25 mm | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Shrinking rate | 3:1 | |
Inner diameter after shrinkage | 1.1 mm | |
min. operating temperature | -55 °C | |
Colour | yellow |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |