659316-000 | Raychem
Heatshrink tubing, 3:1, (19.05/6.35 mm), PE, yellow, 659316-000
Unit Price (€ / pc.)
1.7493 € *
Available in 5 Days: 500 pcs. - if ordered today
Heat shrink tubing, 659316-000, Raychem
Printable tubing, Ladder, Commercial, 3:1 shrink ratio, Yellow, 1 Prescore, Markers per sleeve 2, Length 25 mm.
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 19.05 mm | |
Length | 25 mm | |
Inch Size | 6-250 | |
max. operating temperature | 105 °C | |
Shrinking rate | 3:1 | |
Inner diameter after shrinkage | 6.35 mm | |
min. operating temperature | -30 °C | |
Material | PE | |
Colour | yellow | |
Wall thickness | 0.61 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |