5960062001 | Raychem
Heatshrink tubing, 3.2:1, (15.9/4.5 mm), PTFE, transparent, 5960062001
Unit Price (€ / pc.)
24.4783 € *
Available in 5 Days: 330 pcs. - if ordered today
Heat shrink tubing, RNF-3000-18/6-9-SP, Raychem
RNF-3000-18/6-9-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3.2:1 | |
| contains glue inside | No | |
| Inner diameter after shrinkage | 4.5 mm | |
| Wall thickness | 0.38 mm | |
| Inner diameter before shrinkage | 15.9 mm | |
| Shrinking temperature | 330 °C | |
| Length | 1.2 m | |
| Colour | transparent | |
| Material | PTFE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |