5902770001 | Raychem
Heatshrink tubing, 3:1, (2.7/1.2 mm), yellow, 5902770001
Order No.: 39P9156
EAN: 4099891276980
MPN:
5902770001
RPS-1K-22-18/2.0-S1-4
Unit Price (€ / pc.)
0.5236 € *
Available in 5 Days: 7,750 pcs. - if ordered today
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5236 €
10 pcs.
0.4879 €
25 pcs.
0.4522 €
50 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, RNF-3000-18/6-2-STK, Raychem
RNF-3000-18/6-2-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 2.7 mm | |
max. operating temperature | 105 °C | |
contains glue inside | No | |
Shrinking rate | 3:1 | |
Inner diameter after shrinkage | 1.2 mm | |
min. operating temperature | -30 °C | |
Colour | yellow |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |