5677952005 | Raychem
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, transparent, 5677952005
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.9976 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 mtr.
5.9976 €
10 mtr.
5.5692 €
25 mtr.
5.2003 €
50 mtr.
4.7243 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, RNF-3000-12/4-8-SP, Raychem
RNF-3000-12/4-8-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 24 mm | |
| Inner diameter after shrinkage | 8 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 1 mm | |
| Colour | transparent | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |