5677882007 | Raychem

Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, white, 5677882007

Order No.: 35P3247
EAN: 4099891274672
MPN:
5677882007
RNF-3000-24/8-9-STK
Series: RNF-3000
5677882007 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
5.7596 € *
Standard delivery time from the manufacturer is: 56 Weeks
Total Price:
1,295.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
225 pcs.
5.7596 €

Heat shrink tubing, RNF-3000-12/4-0-SP, Raychem

RNF-3000-12/4-0-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 24 mm
Inner diameter after shrinkage 8 mm
Length 1.2 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 1 mm
Colour white
Material PE, crosslinked
Shrinking temperature 80 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes