5677832002 | Raychem
Heatshrink tubing, 3:1, (1/0.5 mm), PE, crosslinked, white, 5677832002
Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 12 Weeks
Heat shrink tubing, RNF-3000-1.5/0.5-6-SP, Raychem
RNF-3000-1.5/0.5-6-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter after shrinkage | 0.5 mm | |
| Inner diameter before shrinkage | 1 mm | |
| Length | 1.2 m | |
| Colour | white | |
| contains glue inside | No | |
| min. operating temperature | -55 °C | |
| Shrinking temperature | 80 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 0.45 mm | |
| Shrinking rate | 3:1 | |
| Material | PE, crosslinked |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |