5677606079 | Raychem
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, black, 5677606079
Order No.: 35P3230
EAN: 4099891274511
MPN:
5677606079
RNF-3000-24/8-0-100MM
As a private customer, you can buy this item as soon as we have it back in stock.
Heat shrink tubing, RNF-100-3/4-9-SP, Raychem
RNF-100-3/4-9-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
min. operating temperature | -55 °C | |
contains glue inside | No | |
max. operating temperature | 135 °C | |
Inner diameter before shrinkage | 24 mm | |
Material | PE, crosslinked | |
Wall thickness | 1 mm | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Inner diameter after shrinkage | 8 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39173200 |
Country of origin | US |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |