556273J003 | Raychem

Heatshrink tubing, 2:1, (1.85/0.8 mm), polyolefine, cross-linked, black

Order No.: 35P3388
EAN: 4099891275587
MPN:
556273J003
VERSAFIT-1/16-0-SP-SM
Series: VERSAFIT
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
1.8445 € *
Available: 0 mtr.
Leadtime: 14 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
900 mtr.
1.8445 €
1800 mtr.
1.7850 €
3300 mtr.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RW-175-1/16-X-STK, Raychem

RW-175-1/16-X-STK is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.

Features

  • 2:1 Shrink ratio
  • Tough, semirigid, very-thin-wall insulation
  • High flame-resistance
  • Protection from most industrial solvents, fuels, and chemicals
  • Meets NASA outgassing requirements
Technical specifications
Colour black
Inner diameter after shrinkage 0.8 mm
Inner diameter before shrinkage 1.85 mm
contains glue inside No
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 70 °C
Wall thickness 0.43 mm
Logistics
Country of origin TH
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
Length
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
1 item in 30 variations
*incl. VAT plus shipping costs